
The CAT1024LI-30 is a simple reset/power-on reset IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a PDIP-8 package and is compliant with RoHS regulations. It features a threshold voltage of 3V and an operating supply current of 3mA. The IC has a reset timeout of 130ms and is suitable for use in general applications.
Onsemi CAT1024LI-30 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024LI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
