
The CAT1161LI-25 is a simple reset/power-on reset IC with a threshold voltage of 2.55V and an operating supply current of 3mA. It is available in a PDIP package and is RoHS compliant. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1W and is suitable for use in applications where a simple reset function is required.
Onsemi CAT1161LI-25 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161LI-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
