The CAT1161WI-28 is an 8-channel power management IC from Onsemi, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2.7V, respectively. The device is available in a 5-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It has a single function and a single channel, with a terminal position of dual. The IC is designed for industrial-grade applications.
Onsemi CAT1161WI-28 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1161WI-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.