Onsemi CAT1320YI-30 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320YI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.