The CAT1640LI-30 is an 8-pin DIP power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1W. The device is supplied with a voltage between 1V and 5.5V and has a maximum supply current of 3mA. It is available in a halogen-free and lead-free plastic package, specifically the MS-001 DIP-8. The CAT1640LI-30 is compliant with RoHS regulations.
Onsemi CAT1640LI-30 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640LI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.