This circular connector features 53 SKT contacts and 53 RCP contacts, suitable for crimp termination. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is from -65°C to 175°C.
Corsair Electrical Connectors MS27497E22B53S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27497E22B53S to view detailed technical specifications.
No datasheet is available for this part.