
The CAT4137TD is a 5-segment LED driver from Onsemi, packaged in a TSOT case with a surface mount configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. The package dimensions are 0.87mm in height, 2.9mm in length, and 1.6mm in width.
Onsemi CAT4137TD technical specifications.
| Package/Case | TSOT |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Segments | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4137TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
