The CAT5111YI-00-G is a non-volatile digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a halogen-free and lead-free TSSOP package. The device is RoHS compliant and has a resistance of 100kΩ. It is available in a rail or tube packaging format and has 100 positions. The device is not radiation hardened.
Onsemi CAT5111YI-00-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111YI-00-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.