The CAT5113YI-50 digital potentiometer from Onsemi features a 3V supply voltage and an industrial temperature grade. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. It operates within a temperature range of -40°C to 85°C.
Onsemi CAT5113YI-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5113YI-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.