The CAT5221WI-00-T2 is a 20-pin dual digital potentiometer IC from Onsemi. It operates over an industrial temperature range of -40°C to 85°C and is supplied at 3V. The device features a dual-terminal position and is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length.
Onsemi CAT5221WI-00-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5221WI-00-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.