
The CAT5221YI-00-T2 is a dual 64-position linear potentiometer with a 20% tolerance and a resistance of 100kR. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-20 package. This device is RoHS compliant and features a lead-free tin matte contact plating. It is suitable for use in a variety of applications, including those requiring I2C or SPI interface compatibility.
Onsemi CAT5221YI-00-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221YI-00-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
