This 16-contact circular connector features a cable mount termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Amphenol GTS06RV24-5PW-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS06RV24-5PW-B30 to view detailed technical specifications.
No datasheet is available for this part.