Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol JT00RE-10-35SA(344) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00RE-10-35SA(344) to view detailed technical specifications.
No datasheet is available for this part.