
The CAT5409YI-10 is a 5V lead free potentiometer with a resistance of 10kR. It is packaged in a TSSOP-24 lead and halogen free package. The device is RoHS compliant and operates over a supply voltage range of 2.5V to 6V. It has a supply current of 1mA and is suitable for use in a variety of applications.
Onsemi CAT5409YI-10 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409YI-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
