1Kb MICROWIRE bus serial EEPROM, featuring a 128-word x 16-bit configuration. This non-volatile memory component offers a maximum access time of 250ns and operates with a 3-wire serial interface. Designed for surface mounting, it is housed in a 0.150-inch SOIC-8 package with tin-matte contact plating. The device supports a wide operating supply voltage range from 1.8V to 5.5V, with a nominal 5V operation, and includes write protection capabilities.
Onsemi CAT93C46XI technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.