PV10G
Fischer Elektronik PV10G technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik PV10G to view detailed technical specifications.
No datasheet is available for this part.