The Hirose PCN10-128P-2.54DSA is a through hole backplane connector with a current rating of 2A. It measures 11.6mm in height, 95mm in length, and 13.54mm in width. The connector operates within a temperature range of -55°C to 85°C. It is not RoHS compliant.
Hirose PCN10-128P-2.54DSA technical specifications.
| Current Rating | 2A |
| Height | 11.6mm |
| Length | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 128 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 13.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10-128P-2.54DSA to view detailed technical specifications.
No datasheet is available for this part.