Inductor RF Chip Unshielded Wirewound 0.03uH 5% 250MHz 62Q-Factor Ceramic 0.81A 0.245Ohm DCR 0402 Automotive T/R
Coilcraft 0402DC-30NXJRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.11 |
| Tolerance | 5 |
| Package Width | 0.66 |
| Package Height | 0.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.245 |
| Rated Current-Max | 0.81 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 4150 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0402DC-30NXJRU to view detailed technical specifications.
No datasheet is available for this part.