Conn D-Subminiature SKT 37 POS 2.74mm Solder RA Thru-Hole 37 Terminal 1 Port
TE Connectivity 1218845-4 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1218845-4 to view detailed technical specifications.
No datasheet is available for this part.