Search Results for "cl10a106kq8nnnc samsung electro mechanics"
Filters
CL10A106KQ8NNNC
Samsung
10uF 6.3V X5R Ceramic Capacitor 0603 SMD
Datasheet
, 0603
Active
Capacitance:
10uF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
1+
10+
100+
201+
Tme
228,139
$0.08
$0.042
$0.018
-
Quest
22,288
-
-
$0.1
$0.05