Search Results for "cl10b473kb8wpnc samsung electro mechanics"
Filters
CL10B473KB8WPNC
Samsung
Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 OMD-CAP with Soft Termination 125°C Automotive T/R
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Capacitance:
0.047
Distributor
Stock
1+
10+
50+
100+
Tme
1,579
$0.08
$0.025
$0.019
$0.017