Search Results for "cl21c220jbannnc samsung electro mechanics"
Filters
CL21C220JBANNNC
Samsung
22pF 50V C0G 5% MLCC Capacitor 0805 SMD Tape & Reel
Datasheet
0805
Active
Capacitance:
22pF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
Distributor
Stock
1+
10+
100+
239+
Tme
86,385
$0.07
$0.033
$0.0156
-
Quest
73,600
-
-
-
$0.042