Omron CM-S1PC3 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | CM-STI |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CM-S1PC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
