Arco Electronics CM05ED390J03 technical specifications.
| Capacitance | 39pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 11.4 X 4.3 X 9.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Arco Electronics CM05ED390J03 to view detailed technical specifications.
No datasheet is available for this part.