The CM6305 is a 3-channel EMI/RFI filter in a WLCSP-8 package. It is designed to operate over a temperature range of -40°C to 85°C. The filter is lead-free and halogen-free, and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 5000 units per reel.
Onsemi CM6305 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.16mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Lines | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM6305 to view detailed technical specifications.
No datasheet is available for this part.