
This 9.5mm male crimp terminal features a copper contact with tin plating, suitable for crimp termination. It is available in quantities of 2400 per reel, packaged in tape and reel format. The terminal is not RoHS compliant.
Delphi 60170261 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Length | 9.5mm |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 9.5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 60170261 to view detailed technical specifications.
No datasheet is available for this part.