Led, 2MMX5MM, AC, Orange/grn
Multicomp MCL236AGW technical specifications.
| Color | Green, Orange |
| Current Rating | 20mA |
| Lens Style | Rectangular |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCL236AGW to view detailed technical specifications.
No datasheet is available for this part.