
This 19-pin cable mount connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector is designed for use in a variety of applications and is suitable for use in environments with high temperatures.
Glenair 800-008-06ZNU9-19PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Diameter (mm) | 19.05 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-008-06ZNU9-19PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.