
The SSQ-107-04-G-D-003 is a 14-contact, 2.54mm pitch, female through-hole connector from Samtec. It is available in bulk packaging and features a gold contact plating. This connector is RoHS compliant and not radiation hardened. It is designed for general use and can be solder terminated.
Samtec SSQ-107-04-G-D-003 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-107-04-G-D-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.