The 1.5V fixed voltage regulator has an accuracy of 1.5% and can handle a maximum input voltage of 4.5V and a minimum input voltage of 700mV. It can supply a maximum output current of 350mA and has a quiescent current of 28uA. The regulator is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Texas Instruments NA_TO_TI_02697 technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Quiescent Current | 28uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA_TO_TI_02697 to view detailed technical specifications.
No datasheet is available for this part.