This Wima film capacitor features a capacitance of 150pF, a working voltage of 1600VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for pulse applications and has a mounting style of through hole. The operating temperature range is -55°C to 100°C.
Wima FKP4T001504B00MF00 technical specifications.
| Capacitance | 150pF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP4T001504B00MF00 to view detailed technical specifications.
No datasheet is available for this part.