The CN202J8AS305PQA8 is a DPST flat rocker switch with a maximum current rating of 16 amps at 125VAC, certified to CSA and UL standards. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 248.57 watts. The switch features a quick connect termination style and is designed for panel mounting. It has an electrical life of 10,000 cycles and operates within a temperature range of -20 to 85 degrees Celsius.
C&K CN202J8AS305PQA8 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K CN202J8AS305PQA8 to view detailed technical specifications.
No datasheet is available for this part.