Search Results for "cnh41f224z bm Maruwa"
Filters
CNH41F224Z-TM
Maruwa
Ferrite Chip, 1 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE-3
Datasheet
Obsolete
Max Operating Temperature:
85
Min Operating Temperature:
-25
Width:
1.6
Length:
4.5