Search Results for "cnr002 carlisle Amphenol"
Filters
CNS002
Carlisle
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold
Datasheet
Cable Mount
Active
Max Operating Temperature:
165
Min Operating Temperature:
-65
Number of Ports:
1
Termination Type:
CRIMP