Search Results for "cnr122 carlisle Amphenol"
Filters
CSR122
Carlisle
Conn SMA 0Hz to 18GHz 50Ohm Solder/Crimp RA Cable Mount PL Gold
Datasheet
Cable Mount
Active
Max Operating Temperature:
165
Min Operating Temperature:
-65
Number of Ports:
1
Termination Type:
CRIMP