Conn Unshrouded Header M 6 POS 2.54mm Solder ST Thru-Hole
VCC (Visual Communications Company) CNX V06 NTP technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 12.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CNX V06 NTP to view detailed technical specifications.
No datasheet is available for this part.