
The CNX4801GTP24 is a green LED from VCC (Visual Communications Company) with a luminous intensity of 485mcd and a forward current rating of 20mA. It operates at a supply voltage of 1.9V and features a round, convex lens style. The LED is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
VCC (Visual Communications Company) CNX4801GTP24 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Round, Convex |
| Luminous Intensity | 485mcd |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) CNX4801GTP24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.