This Amphenol connector features a circular design with 55 contacts, a crimp termination method, and a straight body orientation. It is rated for operation between -55 and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The connector is designed for cable mount applications and has a single port.
Amphenol ACC06F32-AFP-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC06F32-AFP-025 to view detailed technical specifications.
No datasheet is available for this part.