
This Samtec SQT-110-01-F-5 connector features 50 square forked contacts with a gold plating and a bronze material, and is rated for 450V AC. It has a black polymer insulation and a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, with a temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a 2mm pitch.
Samtec SQT-110-01-F-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 5 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQT |
| Termination | Solder |
| Voltage Rating (AC) | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQT-110-01-F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.