Search Results for "cr16 1002 fl ASJ PTE"
Filters
CR16-1002-DL-E
ASJ Holdings
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
1.6