This is a multilayer ceramic capacitor with a capacitance of 0.047uF and a voltage rating of 25VDC. It has a tolerance of 20% and is constructed with a flat ceramic chip case style. The operating temperature range is from -25 to 85 degrees Celsius. It is suitable for surface mount applications and has a size of 2mm x 1.25mm x 0.6mm.
Walsin 0805F473M250CT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 0.6 |
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SER54 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0805F473M250CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.