
Onsemi CS51031GD8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CS51031 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS51031GD8 to view detailed technical specifications.
No datasheet is available for this part.
