
Onsemi CS51031YD8G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83.3% |
| Lead Free | Lead Free |
| Max Duty Cycle | 83.3% |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS51031 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51031YD8G to view detailed technical specifications.
No datasheet is available for this part.
