Onsemi CS5124XD8 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Frequency | 440kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CS5124XD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
