Surface mount DC/DC buck regulator with 1.5A output current capability. Features a 4.5V to 40V input voltage range and a fixed 1.46V output voltage. Operates at a switching frequency up to 594kHz and includes synchronization capability. Packaged in a narrow SOIC-8 body, this component is RoHS compliant and designed for efficient power management.
Onsemi CS51413EDR8G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 1.46V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 594kHz |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51413EDR8G to view detailed technical specifications.
No datasheet is available for this part.