Onsemi CS8161YT5G technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8161YT5G to view detailed technical specifications.
No datasheet is available for this part.
