
Adjustable positive linear voltage regulator (LDO) with 200mA output current and 350mV dropout voltage. Features tracking and enable functionality, a maximum input voltage of 45V, and a minimum input voltage of 3.4V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263-6 (D2PAK) surface mount package with tin matte plating, supplied on a 750-piece tape and reel. This RoHS and Halogen Free component offers a 60dB PSRR and 25mA maximum supply current.
Onsemi CS8182YDPSR5G technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 225mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS8182YDPSR5G to view detailed technical specifications.
No datasheet is available for this part.
