This circular connector features a right-angle body orientation and crimp termination method. It has four SKT contacts and is designed for cable mounting. The operating temperature range is -55 to 125°C, and it can withstand a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol GTC08CFZ22-10SY(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08CFZ22-10SY(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.