This 52-contact cable mount connector features a waterproof design with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC. The connector is designed for use with a single port and has a maximum current rating of 5A per contact.
DDK CE01-6A24-52ASC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-6A24-52ASC-D0 to view detailed technical specifications.
No datasheet is available for this part.