The CSLA2EN is a 1-channel Hall effect current sensor from Honeywell with an accuracy of 2%. It can sense currents up to 950A and operates within a supply voltage range of 6-12V. The device is mounted on a PCB and has a response time of 3us. It is compliant with RoHS regulations and has a nominal supply current of 20mA.
Honeywell CSLA2EN technical specifications.
| Accuracy | 2% |
| Current Rating | 950A |
| Current Sensing | 950A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | CSLA |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.